
* Images are for reference only
AD7703ANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7703ANZ
- JLCPCB Part #
- C651417
- Package
- PDIP-20
- Description
- -40℃~+85℃ 1 20 4kHz 5V SPI、I2C PDIP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.7337
200+
$25.4391
500+
$24.5448
1000+
$24.1033
Welcome back, may I help you?