
* Images are for reference only
ADG619BRTZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG619BRTZ-REEL
- JLCPCB Part #
- C657551
- Package
- SOT-23-8
- Description
- -40℃~+85℃ -5.5V~-2.7V、2.7V~5.5V 120ns 190MHz 2:1 45ns 4Ω 95pF SOT-23-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 994
In-stock Item Pricing
Qty Unit Price
1+
$2.4141
10+
$2.0526
30+
$1.8251
100+
$1.5943
500+
$1.4894
1000+
$1.4426
Related Products
Welcome back, may I help you?