
* Images are for reference only
ADG1233YRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1233YRUZ
- JLCPCB Part #
- C654775
- Package
- TSSOP-16-175mil
- Description
- -15V~15V、12V -40℃~+125℃ 120Ω 195ns 2:1 3 3.5pF 900MHz TSSOP-16-175mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$9.5465
10+
$8.2417
30+
$7.4475
96+
$6.7821
Related Products
Welcome back, may I help you?