
* Images are for reference only
AD5307ARU-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5307ARU-REEL7
- JLCPCB Part #
- C7459045
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 0.625LSB 2.5V~5.5V 4 400uA 6us 8 SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1995
200+
$2.0747
500+
$2.0054
1000+
$1.9716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?