
* Images are for reference only
ADC108S102CIMTX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC108S102CIMTX/NOPB
- JLCPCB Part #
- C516867
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 0.5LSB 10 2.7V~5.25V 30nA、60nA 500kHz 61.4dB 8 8MHz~16MHz No SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.3673
10+
$8.1708
30+
$8.0387
100+
$7.9082
Related Products
Welcome back, may I help you?