
* Images are for reference only
ADC104S051CIMM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC104S051CIMM/NOPB
- JLCPCB Part #
- C2669875
- Package
- VSSOP-10
- Description
- -40℃~+85℃ 0.6LSB 10 2.7V~5.25V 3.2MHz~8MHz 4 500kHz 62.7dB External External No Not supported SAR SPI VSSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7059
10+
$5.5720
30+
$5.4816
100+
$5.3912
Related Products
Welcome back, may I help you?