
* Images are for reference only
ADC104S021QIMMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC104S021QIMMX/NOPB
- JLCPCB Part #
- C2669882
- Package
- VSSOP-10
- Description
- -40℃~+85℃ 0.3LSB 10 2.7V~5.25V 32nA 4 50kHz 50kHz~16MHz 61.8dB No SAR SPI VSSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.1426
10+
$5.9992
30+
$5.9026
100+
$5.8059
Related Products
Welcome back, may I help you?