
* Images are for reference only
ADBMS1818ASWAZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADBMS1818ASWAZ-R7
- JLCPCB Part #
- C7455595
- Package
- LQFP-64-EP(10x10)
- Description
- -40℃~+85℃ 16V~90V 18 200mA 6uA I2C、SPI Monitoring IC Support LQFP-64-EP(10x10) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$9.9954
10+
$8.5066
30+
$7.6002
100+
$6.8389
Related Products
Welcome back, may I help you?