* Images are for reference only
PH2RA-16-UA
- Manufacturer
- ADAM TECH
- MFR.Part #
- PH2RA-16-UA
- JLCPCB Part #
- C7260941
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Gold Right-Angle 250V 16P -40℃~+105℃ 2.54mm Double row Black Brass 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PH2RA-16-UA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PH2RA-16-UA technical specifications, attributes, and parameters.
PH2RA-16-UA symbol, PCB footprint from the free EasyEDA PCB design tool.
PH2RA-16-UA datasheets or manufacturer documentation.
Datasheet: PH2RA-16-UA Datasheet (PDF)
Minimum: 20
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing