
* Images are for reference only
PH1RB-19-UA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PH1RB-19-UA
- JLCPCB Part #
- C3330358
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 19P 2.54mm 2.5mm 250V 3.05mm 3A 5.97mm Black Brass Gold Pin Header 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2486
200+
$0.0963
500+
$0.0929
1000+
$0.0911
Welcome back, may I help you?