This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCB-C5-08-SA-SMT

Extended
Manufacturer
ADAM TECH
MFR.Part #
PCB-C5-08-SA-SMT
JLCPCB Part #
C6627275
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 1mm 2.8mm 8P Copper alloy Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 56

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3048
224+ $0.1217
504+ $0.1176
1008+ $0.1155
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons