
* Images are for reference only
PCB-C5-18-SA-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PCB-C5-18-SA-SMT
- JLCPCB Part #
- C6356917
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 18P 1mm 2.8mm Copper alloy Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5012
203+
$0.1999
493+
$0.1934
986+
$0.1902
Related Products
Welcome back, may I help you?