
* Images are for reference only
PCA-6-LA-19-HU-3
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PCA-6-LA-19-HU-3
- JLCPCB Part #
- C6949127
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 19P 2.3mm Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8558
190+
$0.3420
494+
$0.3308
988+
$0.3244
Related Products
Welcome back, may I help you?