This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPH2-10-UA

Extended
Manufacturer
ADAM TECH
MFR.Part #
MPH2-10-UA
JLCPCB Part #
C5676576
Package
Plugin,P=1mm
Description
-40℃~+105℃ 10P 1A 1mm 1mm 2 250V Black Brass Gold Through Hole 插件,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6315
200+ $0.2529
500+ $0.2433
1000+ $0.2401
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons