
* Images are for reference only
MHR-26-VUAL
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- MHR-26-VUAL
- JLCPCB Part #
- C17454238
- Package
- Plugin
- Description
- -40℃~+105℃ 13 1A 2 2.54mm 2.54mm 26P 2x13P Black Brass Gold PBT Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7484
168+
$0.6984
504+
$0.6744
1008+
$0.6631
Welcome back, may I help you?