
- Manufacturer
- MFR.Part #
- SW-T1-6B-D-C1-K3
- JLCPCB Part #
- C4949766
- Package
- -
- Description
- -25℃~+85℃ 10,000 cycles 125V 15A 3PDT Cylinder Lever Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Type | Cylinder Lever | |
| Life | 10,000 cycles | |
| Current Rating | 15A | |
| Circuit | 3PDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
SW-T1-6B-D-C1-K3
Extended- Manufacturer
- MFR.Part #
- SW-T1-6B-D-C1-K3
- JLCPCB Part #
- C4949766
- Package
- -
- Description
- -25℃~+85℃ 10,000 cycles 125V 15A 3PDT Cylinder Lever Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SW-T1-6B-D-C1-K3
- JLCPCB Part #
- C4949766
- Package
- -
- Description
- -25℃~+85℃ 10,000 cycles 125V 15A 3PDT Cylinder Lever Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW-T1-6B-D-C1-K3 Specifications
SW-T1-6B-D-C1-K3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Type | Cylinder Lever | |
| Life | 10,000 cycles | |
| Current Rating | 15A | |
| Circuit | 3PDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW-T1-6B-D-C1-K3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SW-T1-6B-D-C1-K3 Documents
SW-T1-6B-D-C1-K3 datasheets or manufacturer documentation.
Datasheet: SW-T1-6B-D-C1-K3 Datasheet (PDF)
SW-T1-6B-D-C1-K3 Schematic Symbol & PCB Footprint
The SW-T1-6B-D-C1-K3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.