
* Images are for reference only
MHR-10-HUAS
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- MHR-10-HUAS
- JLCPCB Part #
- C17692980
- Package
- Push-Pull
- Description
- -55℃~+105℃ 10P 1A 2 2.54mm 2.54mm 2x5P 5 Black Brass Gold PBT Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 192
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3959
192+
$0.5578
576+
$0.5385
960+
$0.5289
Welcome back, may I help you?