
* Images are for reference only
1SH-A-10-TR-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 1SH-A-10-TR-SMT
- JLCPCB Part #
- C17501148
- Package
- SMD
- Description
- -25℃~+85℃ 1 10 10P 1A 1mm 1x10P 50V Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0020
180+
$0.7989
495+
$0.7731
990+
$0.7586
Welcome back, may I help you?