
* Images are for reference only
LHD-07-TS
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHD-07-TS
- JLCPCB Part #
- C17234469
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1x7P 3.96mm 7 7A 7P Brass PA66 Through Hole Tin UL94V-2 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4815
300+
$0.1922
600+
$0.1858
900+
$0.1826
Welcome back, may I help you?