
* Images are for reference only
LHB-04-SA2
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHB-04-SA2
- JLCPCB Part #
- C6079082
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+105℃ 1 250V 3.96mm 4P 7A Brass Through Hole Tin White Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3820
200+
$0.1524
500+
$0.1473
1000+
$0.1449
Welcome back, may I help you?