This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBHR-B-10-VG

Extended
Manufacturer
ADAM TECH
MFR.Part #
HBHR-B-10-VG
JLCPCB Part #
C17270084
Package
Plugin
Description
-40℃~+105℃ 1.27mm 1.27mm 10P 1A 2 250V 2x5P 5 Black Brass Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 528

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4296
200+ $1.7677
528+ $1.7083
1056+ $1.6794
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons