
* Images are for reference only
PCB-B-18-SA-25
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PCB-B-18-SA-25
- JLCPCB Part #
- C3168329
- Package
- Push-Pull,P=1.25mm
- Description
- -55℃~+85℃ 0.3mm 1.25mm 18P 5mm Phosphor Bronze Right Angle Tin Top Contact Push-Pull,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6282
200+
$0.2433
500+
$0.2352
1000+
$0.2304
Related Products
Welcome back, may I help you?