This website requires JavaScript.
no-image

* Images are for reference only

DML-1-05-A-H-T-A-BL

Extended
Manufacturer
ADAM TECH
MFR.Part #
DML-1-05-A-H-T-A-BL
JLCPCB Part #
C17534213
Package
Push-Pull
Description
-25℃~+85℃ 1 1x5P 250V 3mm 5 5A 5P Black Brass LCP Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2916
200+ $0.5164
500+ $0.4987
1000+ $0.4906
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons