This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMC-M-12-SGR-SMT-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
ESMC-M-12-SGR-SMT-T/R
JLCPCB Part #
C17696076
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 1.2A 12P 2 2x6P 6 Black Phosphor Bronze Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2493
200+ $0.8975
600+ $0.8686
1200+ $0.8526
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons