
* Images are for reference only
ESMC-F-30-SGS-SMT-B-PP-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- ESMC-F-30-SGS-SMT-B-PP-T/R
- JLCPCB Part #
- C3320804
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.2A 2 30P 9.05mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8849
200+
$0.7305
400+
$0.7049
800+
$0.6920
Welcome back, may I help you?