This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMC-F-16-SGS-SMT-A-PP-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
ESMC-F-16-SGS-SMT-A-PP-T/R
JLCPCB Part #
C3321322
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 1.2A 16P 2 6.25mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3398
200+ $0.5193
550+ $0.5001
1100+ $0.4921
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons