
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Number of Pins | 16P | |
| Current Rating | 1.2A | |
| Pitch | 1.27mm | |
| Pins Structure | 2x8P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESMC-M-16-SGS-SMT-A-PP-T/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Number of Pins | 16P | |
| Current Rating | 1.2A | |
| Pitch | 1.27mm | |
| Pins Structure | 2x8P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESMC-M-16-SGS-SMT-A-PP-T/R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESMC-M-16-SGS-SMT-A-PP-T/R datasheets or manufacturer documentation.
Datasheet: ESMC-M-16-SGS-SMT-A-PP-T/R Datasheet (PDF)
The ESMC-M-16-SGS-SMT-A-PP-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.