
* Images are for reference only
EBQA-03-C
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EBQA-03-C
- JLCPCB Part #
- C7270337
- Package
- Plugin
- Description
- -40℃~+105℃ 1 15A 1x3P 3 300V 3P 5mm Board Side/Socket - Open Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5732
200+
$0.2296
400+
$0.2216
1000+
$0.2184
Welcome back, may I help you?