
* Images are for reference only
CDR-11-TR
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- CDR-11-TR
- JLCPCB Part #
- C17568703
- Package
- Plugin
- Description
- -25℃~+85℃ 1 11 11P 1x11P 2.54mm 2.5A 250V Black Brass PBT Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6700
200+
$0.2674
500+
$0.2593
1000+
$0.2545
Welcome back, may I help you?