
* Images are for reference only
EB171A-07-K
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB171A-07-K
- JLCPCB Part #
- C17221482
- Package
- Plugin,P=15mm
- Description
- 1 15mm 51A 600V 7 7P Green Through Hole Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2360
192+
$5.6797
504+
$5.4906
1008+
$5.3976
Welcome back, may I help you?