
* Images are for reference only
EB163A-05-A
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB163A-05-A
- JLCPCB Part #
- C7270184
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 5 5P Green Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2076
200+
$0.8815
400+
$0.8510
1000+
$0.8365
Welcome back, may I help you?