This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DME-15-S-P-SQ

Extended
Manufacturer
ADAM TECH
MFR.Part #
DME-15-S-P-SQ
JLCPCB Part #
C17508758
Package
Plugin
Description
-25℃~+85℃ 13A 15P 3 3x5P 5 6.35mm 6.35mm 600V PA66 Phosphor Bronze Through Hole Tin UL94V-2 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9844
250+ $1.1919
500+ $1.1516
1000+ $1.1323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons