
* Images are for reference only
2SH-H-03-TR
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2SH-H-03-TR
- JLCPCB Part #
- C17677099
- Package
- Push-Pull
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3A 3P Brass PBT Right Angle Tin UL94V-0 White Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1227
200+
$0.0490
400+
$0.0474
1000+
$0.0466
Welcome back, may I help you?