
* Images are for reference only
2RS2R-06-G
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2RS2R-06-G
- JLCPCB Part #
- C6380312
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1A 2 250V 2mm 2mm 4.85mm 6P Gold Right Angle 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0825
190+
$0.4317
475+
$0.4172
1045+
$0.4108
Welcome back, may I help you?