This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2RS1-16-G

Extended
Manufacturer
ADAM TECH
MFR.Part #
2RS1-16-G
JLCPCB Part #
C3320724
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1 16P 1A 1x16P 2.4mm 250V 2mm 4.3mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6880
200+ $0.6536
500+ $0.6310
1000+ $0.6197
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons