This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2PH2-08-UA

Extended
Manufacturer
ADAM TECH
MFR.Part #
2PH2-08-UA
JLCPCB Part #
C3333292
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1A 2 2.79mm 250V 2mm 2mm 2mm 3.91mm 8P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 95

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0944
200+ $0.0366
500+ $0.0353
1000+ $0.0347
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons