
* Images are for reference only
2PH2-04-UA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2PH2-04-UA
- JLCPCB Part #
- C3330475
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 2.79mm 250V 2mm 2mm 2mm 3.91mm 4P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 158
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
200+
$0.0220
500+
$0.0212
1000+
$0.0209
Welcome back, may I help you?