This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2PH2R-06-UA

Extended
Manufacturer
ADAM TECH
MFR.Part #
2PH2R-06-UA
JLCPCB Part #
C5502520
Package
Push-Pull,P=2mm
Description
-55℃~+105℃ 1A 2 250V 2mm 2mm 6P Black Brass Gold Right Angle Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2672
200+ $0.1066
500+ $0.1030
1000+ $0.1013
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons