
* Images are for reference only
2PH1-06-UA-SMT-B
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2PH1-06-UA-SMT-B
- JLCPCB Part #
- C3333150
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1A 250V 2mm 2mm 4mm 6P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0823
200+
$0.0318
500+
$0.0307
1000+
$0.0302
Welcome back, may I help you?