This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HRS-2B-12-GA

Extended
Manufacturer
ADAM TECH
MFR.Part #
HRS-2B-12-GA
JLCPCB Part #
C3322530
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1.27mm 12P 1A 2 2.54mm 250V 4.6mm Gold Phosphor bronze Square Hole 插件,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 71

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3176
200+ $0.1229
500+ $0.1187
1000+ $0.1164
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons