
* Images are for reference only
2PH1-04-UA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2PH1-04-UA
- JLCPCB Part #
- C6404454
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 1A 250V 2mm 4P Black Brass Gold Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1288
200+
$0.0514
500+
$0.0497
1000+
$0.0489
Welcome back, may I help you?