This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SH-A-08-TR-SMT

Extended
Manufacturer
ADAM TECH
MFR.Part #
1SH-A-08-TR-SMT
JLCPCB Part #
C17495620
Package
SMD
Description
-25℃~+85℃ 1 1A 1mm 1x8P 50V 8 8P Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 55

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7116
220+ $0.6828
495+ $0.6603
990+ $0.6491
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons