
* Images are for reference only
EB171A-05-M
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB171A-05-M
- JLCPCB Part #
- C17565735
- Package
- Plugin,P=7.5mm
- Description
- 1 27A 5 5P 600V 7.5mm Green Through Hole Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1047
225+
$2.4355
525+
$2.3549
975+
$2.3147
Related Products
Welcome back, may I help you?