This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15SH-B-10-TR-SMT-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
15SH-B-10-TR-SMT-T/R
JLCPCB Part #
C17258271
Package
-
Description
-25℃~+85℃ 1 1.5mm 10 10P 1x10P 350V 3A Brass Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5766
200+ $0.6294
500+ $0.6085
1000+ $0.5989
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons