
* Images are for reference only
15SH-B-07-TR-SMT-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 15SH-B-07-TR-SMT-T/R
- JLCPCB Part #
- C17355990
- Package
- -
- Description
- -25℃~+85℃ 1 1.5mm 1x7P 350V 3A 7 7P Brass Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5917
200+
$0.2371
500+
$0.2290
1000+
$0.2242
Related Products
Welcome back, may I help you?