
* Images are for reference only
125SH-A-03-TR-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 125SH-A-03-TR-SMT
- JLCPCB Part #
- C17418422
- Package
- SMD
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 250V 3 3P Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6927
189+
$0.2771
504+
$0.2674
1008+
$0.2626
Welcome back, may I help you?