This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

125SH-A-02-TR

Extended
Manufacturer
ADAM TECH
MFR.Part #
125SH-A-02-TR
JLCPCB Part #
C17574907
Package
Plugin
Description
-25℃~+85℃ 1 1.25mm 1A 1x2P 2 250V 2P Brass PA66 Right Angle Tin UL94V-0 White 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4353
200+ $0.1737
500+ $0.1679
1000+ $0.1650
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons