
* Images are for reference only
08SH-A-03-TS-SMT-PP-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 08SH-A-03-TS-SMT-PP-T/R
- JLCPCB Part #
- C19361968
- Package
- -
- Description
- -25℃~+85℃ 0.8mm 1 1x3P 200mA、500mA 3 30V 3P Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3030
1000+
$0.1210
2500+
$0.1170
5000+
$0.1149
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?