This website requires JavaScript.
no-image

* Images are for reference only

08SH-A-02-GS-SMT-PP-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
08SH-A-02-GS-SMT-PP-T/R
JLCPCB Part #
C17594373
Package
SMD
Description
-25℃~+85℃ 0.8mm 1 1x2P 2 200mA、500mA 2P 30V Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6585
200+ $0.2625
500+ $0.2544
1000+ $0.2496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons