
* Images are for reference only
AD9959BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9959BCPZ
- JLCPCB Part #
- C578903
- Package
- LFCSP-56(8x8)
- Description
- -40℃~+85℃ 1.71V~1.96V 10 LFCSP-56(8x8) Direct Digital Synthesis (DDS) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.6888
30+
$91.3408
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?